Part Details for D15BL130K1SET by Knowles Capacitors
Overview of D15BL130K1SET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BL130K1SET
D15BL130K1SET CAD Models
D15BL130K1SET Part Data Attributes
|
D15BL130K1SET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL130K1SET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BL130K1SET
This table gives cross-reference parts and alternative options found for D15BL130K1SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL130K1SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL130K1ABD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1ABD |
D15BL130K1SXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1SXE |
D15BL130K1SYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1SYE |
D15BL130K1SDT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1SDT |
D15BL130K1SB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1SB |
D15BL130K1AAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1AAE |
D15BL130K1AA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1AA |
D15BL130K1AYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1AYT |
D15BL130K1ADT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1ADT |
D15BL130K1AAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1SET vs D15BL130K1AAD |