Part Details for D15BL130K1ADT by Knowles Capacitors
Overview of D15BL130K1ADT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BL130K1ADT
D15BL130K1ADT CAD Models
D15BL130K1ADT Part Data Attributes
|
D15BL130K1ADT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL130K1ADT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BL130K1ADT
This table gives cross-reference parts and alternative options found for D15BL130K1ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL130K1ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL130K1SYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1SYT |
D15BL130K1SDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1SDD |
D15BL130K1SET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1SET |
D15BL130K1SXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1SXE |
D15BL130K1AYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1AYE |
D15BL130K1AYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1AYT |
D15BL130K1AD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1AD |
D15BL130K1SA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1SA |
D15BL130K1SE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1SE |
D15BL130K1SX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BL, 0.000013uF, 0201, | Knowles Capacitors | D15BL130K1ADT vs D15BL130K1SX |