Part Details for D15BL100D1LYE by Knowles Capacitors
Overview of D15BL100D1LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BL100D1LYE
D15BL100D1LYE CAD Models
D15BL100D1LYE Part Data Attributes
|
D15BL100D1LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL100D1LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BL100D1LYE
This table gives cross-reference parts and alternative options found for D15BL100D1LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL100D1LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL100D1LAE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100D1LAE |
D15BL100D1LB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100D1LB |
D15BL100D1LEE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100D1LEE |
D15BL100J1LA | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100J1LA |
D15BL100J1LXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100J1LXT |
D15BL100J1LYT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100J1LYT |
D15BL100D1LXD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100D1LXD |
D15BL100D1LED | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100D1LED |
D15BL100J1LD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100J1LD |
D15BL100J1LDD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100D1LYE vs D15BL100J1LDD |