Part Details for D15BL100J1LDD by Knowles Capacitors
Overview of D15BL100J1LDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BL100J1LDD
D15BL100J1LDD CAD Models
D15BL100J1LDD Part Data Attributes
|
D15BL100J1LDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL100J1LDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BL100J1LDD
This table gives cross-reference parts and alternative options found for D15BL100J1LDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL100J1LDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL100D1LAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100D1LAD |
D15BL100D1LYE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100D1LYE |
D15BL100D1LDE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100D1LDE |
D15BL100J1LYD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100J1LYD |
D15BL100J1LEE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100J1LEE |
D15BL100D1LBD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100D1LBD |
D15BL100J1LYT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100J1LYT |
D15BL100J1LDE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100J1LDE |
D15BL100D1LXD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100D1LXD |
D15BL100J1LX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BL, 0.00001uF, 0201, | Knowles Capacitors | D15BL100J1LDD vs D15BL100J1LX |