Part Details for D14S1023 by Torotel Products Inc
Overview of D14S1023 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D14S1023
D14S1023 CAD Models
D14S1023 Part Data Attributes
|
D14S1023
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
D14S1023
Torotel Products Inc
General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.1508 Ω | |
Inductance-Nom (L) | 1023 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |
Alternate Parts for D14S1023
This table gives cross-reference parts and alternative options found for D14S1023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D14S1023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NA17S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | D14S1023 vs NA17S1023 |
D17S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | D14S1023 vs D17S1023 |
A14S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | D14S1023 vs A14S1023 |
A17S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | D14S1023 vs A17S1023 |