There are no models available for this part yet.
Overview of A14S1023 by Torotel Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
CAD Models for A14S1023 by Torotel Products Inc
Part Data Attributes for A14S1023 by Torotel Products Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TOROTEL PRODUCTS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
IRON
|
DC Resistance
|
0.1508 Ω
|
Inductance-Nom (L)
|
1023 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
CYLINDRICAL PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Tolerance
|
15%
|
Alternate Parts for A14S1023
This table gives cross-reference parts and alternative options found for A14S1023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A14S1023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NA17S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | A14S1023 vs NA17S1023 |
D14S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | A14S1023 vs D14S1023 |
D17S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | A14S1023 vs D17S1023 |
A17S1023 | General Purpose Inductor, 1023uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | A14S1023 vs A17S1023 |