Part Details for D12LAR03B5SD by Knowles Capacitors
Overview of D12LAR03B5SD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12LAR03B5SD
D12LAR03B5SD CAD Models
D12LAR03B5SD Part Data Attributes
|
D12LAR03B5SD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12LAR03B5SD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 333.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 333.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12LAR03B5SD
This table gives cross-reference parts and alternative options found for D12LAR03B5SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR03B5SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12LAR03B5SAT | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5SAT |
D12LAR03B5AYE | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5AYE |
D12LAR03B5AAE | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5AAE |
D12LAR03B5AYT | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5AYT |
D12LAR03B5SAE | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5SAE |
D12LAR03B5SDT | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5SDT |
D12LAR03B5AAT | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5AAT |
D12LAR03B5SBT | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5SBT |
D12LAR03B5SBE | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5SBE |
D12LAR03B5SBD | Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, | Knowles Capacitors | D12LAR03B5SD vs D12LAR03B5SBD |