Datasheets
D12LAR03B5AYE by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101,

Part Details for D12LAR03B5AYE by Knowles Capacitors

Overview of D12LAR03B5AYE by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D12LAR03B5AYE

D12LAR03B5AYE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D12LAR03B5AYE Part Data Attributes

D12LAR03B5AYE Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D12LAR03B5AYE Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0101
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 3e-8 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
Length 0.381 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 333.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 333.3333%
Rated (DC) Voltage (URdc) 50 V
Size Code 0101
Surface Mount YES
Temperature Characteristics Code LA
Temperature Coefficient 115ppm/Cel ppm/°C
Terminal Shape FLAT
Width 0.305 mm

Alternate Parts for D12LAR03B5AYE

This table gives cross-reference parts and alternative options found for D12LAR03B5AYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR03B5AYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D12LAR03B5SAT Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5SAT
D12LAR03B5AAE Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5AAE
D12LAR03B5AYT Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5AYT
D12LAR03B5SAE Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5SAE
D12LAR03B5SDT Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5SDT
D12LAR03B5AAT Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5AAT
D12LAR03B5SBT Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5SBT
D12LAR03B5SBE Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5SBE
D12LAR03B5SBD Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5SBD
D12LAR03B5SY Ceramic Capacitor, Ceramic, 50V, 333.3333% +Tol, 333.3333% -Tol, LA, 115ppm/Cel TC, 0.00000003uF, 0101, Knowles Capacitors D12LAR03B5AYE vs D12LAR03B5SY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D12LAR03B5AYE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D12LAR03B5AYE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D12LAR03B5AYE would you like to use for your alert(s)?
  • Please alert me when D12LAR03B5AYE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D12LAR03B5AYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D12LAR03B5AYE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D12LAR03B5AYE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D12LAR03B5AYE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D12LAR03B5AYE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: