Part Details for D12/CRCW08051001R31%ET1E3 by Vishay Intertechnologies
Overview of D12/CRCW08051001R31%ET1E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12/CRCW08051001R31%ET1E3
D12/CRCW08051001R31%ET1E3 CAD Models
D12/CRCW08051001R31%ET1E3 Part Data Attributes
|
D12/CRCW08051001R31%ET1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D12/CRCW08051001R31%ET1E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for D12/CRCW08051001R31%ET1E3
This table gives cross-reference parts and alternative options found for D12/CRCW08051001R31%ET1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12/CRCW08051001R31%ET1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FV-1R30N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D12/CRCW08051001R31%ET1E3 vs FCF05FV-1R30N |
CRCW08051R30FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | D12/CRCW08051001R31%ET1E3 vs CRCW08051R30FKEA |
RC2012F1R30FS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | D12/CRCW08051001R31%ET1E3 vs RC2012F1R30FS |
RCA08051R30FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | D12/CRCW08051001R31%ET1E3 vs RCA08051R30FKEB |
RC2012F1R3CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | D12/CRCW08051001R31%ET1E3 vs RC2012F1R3CS |
FCF05FW-1R30NW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D12/CRCW08051001R31%ET1E3 vs FCF05FW-1R30NW |
ADF08051R31%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | D12/CRCW08051001R31%ET1E3 vs ADF08051R31%100PPM/KKP20 |
CRCW08051R30FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | D12/CRCW08051001R31%ET1E3 vs CRCW08051R30FKTABC |
FCF05FW-1R30N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | D12/CRCW08051001R31%ET1E3 vs FCF05FW-1R30N |
CDF08051R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | D12/CRCW08051001R31%ET1E3 vs CDF08051R31%100PPM/KNS |