Datasheets
D11-CRCW06032002K205%P5-E3 by: Vishay Draloric

RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP

Part Details for D11-CRCW06032002K205%P5-E3 by Vishay Draloric

Overview of D11-CRCW06032002K205%P5-E3 by Vishay Draloric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy

Part Details for D11-CRCW06032002K205%P5-E3

D11-CRCW06032002K205%P5-E3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D11-CRCW06032002K205%P5-E3 Part Data Attributes

D11-CRCW06032002K205%P5-E3 Vishay Draloric
Buy Now Datasheet
Compare Parts:
D11-CRCW06032002K205%P5-E3 Vishay Draloric RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY DRALORIC
Package Description CHIP
Reach Compliance Code unknown
Additional Feature STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
JESD-609 Code e3
Manufacturer Series D-CRCW
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 2200 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for D11-CRCW06032002K205%P5-E3

This table gives cross-reference parts and alternative options found for D11-CRCW06032002K205%P5-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11-CRCW06032002K205%P5-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERJ3GEYJ2K2V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components D11-CRCW06032002K205%P5-E3 vs ERJ3GEYJ2K2V
D11-CRCW06032002K205%P0-PB RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP Vishay Draloric D11-CRCW06032002K205%P5-E3 vs D11-CRCW06032002K205%P0-PB
D112002225%P0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies D11-CRCW06032002K205%P5-E3 vs D112002225%P0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11-CRCW06032002K205%P5-E3 by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11-CRCW06032002K205%P5-E... by Vishay Draloric

  • Please alert me when D11-CRCW06032002K205%P5-E... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D11-CRCW06032002K205%P5-E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11-CRCW06032002K205%P5-E... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D11-CRCW06032002K205%P5-E... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11-CRCW06032002K205%P5-E....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11-CRCW06032002K205%P5-E3 by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: