D11-CRCW06032002K205%P0-PB
Vishay Draloric
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP

Overview of D11-CRCW06032002K205%P0-PB by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for D11-CRCW06032002K205%P0-PB by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D11-CRCW06032002K205%P0-PB by Vishay Draloric

D11-CRCW06032002K205%P0-PB
Vishay Draloric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY DRALORIC
Package Description
CHIP
Reach Compliance Code
unknown
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Manufacturer Series
D-CRCW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
2200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. D11-CRCW06032002K205%P0-PB
    Vishay Draloric
    RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for D11-CRCW06032002K205%P0-PB

This table gives cross-reference parts and alternative options found for D11-CRCW06032002K205%P0-PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D11-CRCW06032002K205%P0-PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D112002225%P0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies D11-CRCW06032002K205%P0-PB vs D112002225%P0
ERJ3GEYJ2K2V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Panasonic Electronic Components D11-CRCW06032002K205%P0-PB vs ERJ3GEYJ2K2V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D11-CRCW06032002K205%P0-PB by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D11-CRCW06032002K205%P0-P... by Vishay Draloric

  • Please alert me when D11-CRCW06032002K205%P0-P... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D11-CRCW06032002K205%P0-P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D11-CRCW06032002K205%P0-P... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D11-CRCW06032002K205%P0-P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D11-CRCW06032002K205%P0-P....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D11-CRCW06032002K205%P0-PB by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: