Datasheets
D10PIR04B5SA by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101,

Part Details for D10PIR04B5SA by Knowles Capacitors

Overview of D10PIR04B5SA by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D10PIR04B5SA

D10PIR04B5SA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D10PIR04B5SA Part Data Attributes

D10PIR04B5SA Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D10PIR04B5SA Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0101
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4e-8 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
Length 0.254 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 250%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Waffle Pack
Positive Tolerance 250%
Rated (DC) Voltage (URdc) 50 V
Size Code 0101
Surface Mount YES
Temperature Characteristics Code PI
Temperature Coefficient 105ppm/Cel ppm/°C
Terminal Shape FLAT
Width 0.254 mm

Alternate Parts for D10PIR04B5SA

This table gives cross-reference parts and alternative options found for D10PIR04B5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10PIR04B5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D12PIR04B5AE Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D12PIR04B5AE
D10PIR04B5SXE Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D10PIR04B5SXE
D12PIR04B5ABE Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D12PIR04B5ABE
D10PIR04B5SX Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D10PIR04B5SX
D10PIR04B5AYE Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D10PIR04B5AYE
D10PIR04B5ABE Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D10PIR04B5ABE
D10PIR04B5SET Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D10PIR04B5SET
D10PIR04B5SAT Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D10PIR04B5SAT
D12PIR04B5SYD Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D12PIR04B5SYD
D12PIR04B5AXT Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D10PIR04B5SA vs D12PIR04B5AXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D10PIR04B5SA by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D10PIR04B5SA by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D10PIR04B5SA would you like to use for your alert(s)?
  • Please alert me when D10PIR04B5SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D10PIR04B5SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D10PIR04B5SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D10PIR04B5SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D10PIR04B5SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D10PIR04B5SA by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: