Part Details for D12PIR04B5ABE by Knowles Capacitors
Overview of D12PIR04B5ABE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12PIR04B5ABE
D12PIR04B5ABE CAD Models
D12PIR04B5ABE Part Data Attributes
|
D12PIR04B5ABE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12PIR04B5ABE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 250% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 250% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12PIR04B5ABE
This table gives cross-reference parts and alternative options found for D12PIR04B5ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12PIR04B5ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12PIR04B5AE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D12PIR04B5AE |
D10PIR04B5SXE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D10PIR04B5SXE |
D10PIR04B5SX | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D10PIR04B5SX |
D10PIR04B5AYE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D10PIR04B5AYE |
D10PIR04B5ABE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D10PIR04B5ABE |
D10PIR04B5SET | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D10PIR04B5SET |
D10PIR04B5SAT | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D10PIR04B5SAT |
D12PIR04B5SYD | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D12PIR04B5SYD |
D12PIR04B5AXT | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D12PIR04B5AXT |
D12PIR04B5SEE | Ceramic Capacitor, Ceramic, 50V, 250% +Tol, 250% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04B5ABE vs D12PIR04B5SEE |