Part Details for D10/CRCW04022006R811%ET7E3 by Vishay Intertechnologies
Overview of D10/CRCW04022006R811%ET7E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10/CRCW04022006R811%ET7E3
D10/CRCW04022006R811%ET7E3 CAD Models
D10/CRCW04022006R811%ET7E3 Part Data Attributes
|
D10/CRCW04022006R811%ET7E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D10/CRCW04022006R811%ET7E3
Vishay Intertechnologies
RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 6.81ohm, SURFACE MOUNT, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6.81 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for D10/CRCW04022006R811%ET7E3
This table gives cross-reference parts and alternative options found for D10/CRCW04022006R811%ET7E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10/CRCW04022006R811%ET7E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FRG076R81L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | D10/CRCW04022006R811%ET7E3 vs RC0402FRG076R81L |
RC0402FRG6.81R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | D10/CRCW04022006R811%ET7E3 vs RC0402FRG6.81R |
RMAW10-6R81FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | D10/CRCW04022006R811%ET7E3 vs RMAW10-6R81FTH |
CR-02FL5--6R81 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | D10/CRCW04022006R811%ET7E3 vs CR-02FL5--6R81 |
CRCW04026R81FNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | D10/CRCW04022006R811%ET7E3 vs CRCW04026R81FNTD |
RC0402FRG136R81L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | D10/CRCW04022006R811%ET7E3 vs RC0402FRG136R81L |
RC0402FR-076.81RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6.81ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | D10/CRCW04022006R811%ET7E3 vs RC0402FR-076.81RL |