Part Details for D08L30 by Falco Electronics
Overview of D08L30 by Falco Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D08L30
D08L30 CAD Models
D08L30 Part Data Attributes
|
D08L30
Falco Electronics
Buy Now
Datasheet
|
Compare Parts:
D08L30
Falco Electronics
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 2618
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FALCO ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for D08L30
This table gives cross-reference parts and alternative options found for D08L30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D08L30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMTDRRI0402-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 2618 | 3L Electronic Corporation | D08L30 vs SMTDRRI0402-1R0M |
CTDS1608C-102 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD | Central Technologies | D08L30 vs CTDS1608C-102 |
NAS0630T-1R0M-S | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | YAGEO Corporation | D08L30 vs NAS0630T-1R0M-S |