Part Details for CTDS1608C-102 by Central Technologies
Overview of CTDS1608C-102 by Central Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTDS1608C-102
CTDS1608C-102 CAD Models
CTDS1608C-102 Part Data Attributes
|
CTDS1608C-102
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDS1608C-102
Central Technologies
General Purpose Inductor, 1uH, 20%, 1 Element, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q MEASURED AT 0.2 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CTDS1608C-102
This table gives cross-reference parts and alternative options found for CTDS1608C-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTDS1608C-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D08L30 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 2618 | Falco Electronics | CTDS1608C-102 vs D08L30 |
SMTDRRI0402-1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 2618 | 3L Electronic Corporation | CTDS1608C-102 vs SMTDRRI0402-1R0M |
NAS0630T-1R0M-S | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, | YAGEO Corporation | CTDS1608C-102 vs NAS0630T-1R0M-S |