Microcontrollers and Processors
D0650AUY2B
AMD
Description: Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453

Overview of D0650AUY2B by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for D0650AUY2B by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D0650AUY2B by AMD

D0650AUY2B
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
IPGA, SPGA462,37X37
Pin Count
453
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
15
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
650 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PPGA-P462
JESD-609 Code
e0
Length
49.53 mm
Low Power Mode
YES
Number of Terminals
462
Package Body Material
PLASTIC/EPOXY
Package Code
IPGA
Package Equivalence Code
SPGA462,37X37
Package Shape
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Seated Height-Max
3.43 mm
Speed
650 MHz
Supply Current-Max
18200 mA
Supply Voltage-Max
2.1 V
Supply Voltage-Min
1.1 V
Supply Voltage-Nom
1.6 V
Surface Mount
NO
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Want to compare parts?
  1. D0650AUY2B
    AMD
    Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453
    VS

Alternate Parts for D0650AUY2B

This table gives cross-reference parts and alternative options found for D0650AUY2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D0650AUY2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D0650AUR1A Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUR1A
D0650AUQ2A Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUQ2A
D0650AUR2B Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUR2B
D0650AUR2A Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUR2A
D0650AUT2A Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUT2A
D0650AUT2B Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUT2B
D0650AUQ2B Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUQ2B
D0650AUX2B Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUX2B
D0650AUY2A Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0650AUY2A
Part Number Description Manufacturer Compare
D0550APX2A Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0550APX2A
D0600AUR2B Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0600AUR2B
D550APR2A Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D550APR2A
D700APQ1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D700APQ1A
D0550AUR1B Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0550AUR1B
D700AUQ1A Microprocessor, 32-Bit, 700MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D700AUQ1A
D550AUT1B Microprocessor, 32-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D550AUT1B
D750AST1B Microprocessor, 32-Bit, 750MHz, CMOS, CPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D750AST1B
D0600AUX1A Microprocessor, 64-Bit, 600MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0600AUX1A
D0700APT2B Microprocessor, 64-Bit, 700MHz, CMOS, PPGA462, STAGGERED, PGA-453 AMD D0650AUY2B vs D0700APT2B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D0650AUY2B by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D0650AUY2B by AMD

Select Manufacturer
Which Manufacturer of D0650AUY2B would you like to use for your alert(s)?
  • Please alert me when D0650AUY2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D0650AUY2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D0650AUY2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D0650AUY2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D0650AUY2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D0650AUY2B by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: