Part Details for D0650AUQ2B by AMD
Overview of D0650AUQ2B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D0650AUQ2B
D0650AUQ2B CAD Models
D0650AUQ2B Part Data Attributes
|
D0650AUQ2B
AMD
Buy Now
Datasheet
|
Compare Parts:
D0650AUQ2B
AMD
Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, SPGA462,37X37 | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 650 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PPGA-P462 | |
JESD-609 Code | e0 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | IPGA | |
Package Equivalence Code | SPGA462,37X37 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Speed | 650 MHz | |
Supply Current-Max | 18200 mA | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D0650AUQ2B
This table gives cross-reference parts and alternative options found for D0650AUQ2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D0650AUQ2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D0650AUR1A | AMD | Check for Price | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | D0650AUQ2B vs D0650AUR1A |
D0650AUR2B | AMD | Check for Price | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | D0650AUQ2B vs D0650AUR2B |
D0650AUQ2A | AMD | Check for Price | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | D0650AUQ2B vs D0650AUQ2A |
D0650AUX2A | AMD | Check for Price | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | D0650AUQ2B vs D0650AUX2A |
D0650AUR2A | AMD | Check for Price | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | D0650AUQ2B vs D0650AUR2A |
D0650AUX2B | AMD | Check for Price | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | D0650AUQ2B vs D0650AUX2B |
D0650AUY2A | AMD | Check for Price | Microprocessor, 64-Bit, 650MHz, CMOS, PPGA462, STAGGERED, PGA-453 | D0650AUQ2B vs D0650AUY2A |