CZP2BFTTE500J
KOA Speer Electronics Inc
Description: Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN

Overview of CZP2BFTTE500J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for CZP2BFTTE500J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZP2BFTTE500J by KOA Speer Electronics Inc

CZP2BFTTE500J
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.025 Ω
Filter Type
FERRITE CHIP
Height
1.1 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
50 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
3 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
Want to compare parts?
  1. CZP2BFTTE500J
    KOA Speer Electronics Inc
    Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN
    VS

Alternate Parts for CZP2BFTTE500J

This table gives cross-reference parts and alternative options found for CZP2BFTTE500J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZP2BFTTE500J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
742792114 WE-CBF SMD EMI Suppression Ferrite Bead Wurth Elektronik CZP2BFTTE500J vs 742792114
BLM31P500SPB Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd CZP2BFTTE500J vs BLM31P500SPB
BMB1206-P1A-500ETLF Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors CZP2BFTTE500J vs BMB1206-P1A-500ETLF
BLM31PG500SH1 Ferrite Chip, 1 Function(s), 3A, TAPE AND REEL Murata Manufacturing Co Ltd CZP2BFTTE500J vs BLM31PG500SH1
BLM31PG500SH1L Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd CZP2BFTTE500J vs BLM31PG500SH1L
FPB-1206-A500PB Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) CZP2BFTTE500J vs FPB-1206-A500PB
FPB-1206-A500M3 Ferrite Bead, 1 Function(s), 3A Spectrum Control CZP2BFTTE500J vs FPB-1206-A500M3
FPB-1206-A500M7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) CZP2BFTTE500J vs FPB-1206-A500M7
MCP1206FMTE500 Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc CZP2BFTTE500J vs MCP1206FMTE500
FPB-1206-A500PB Ferrite Bead, 1 Function(s), 3A Spectrum Control CZP2BFTTE500J vs FPB-1206-A500PB
Part Number Description Manufacturer Compare
FPB-1206-A500M3 Ferrite Bead, 1 Function(s), 3A Spectrum Control CZP2BFTTE500J vs FPB-1206-A500M3
FPB-1206-A500P3 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) CZP2BFTTE500J vs FPB-1206-A500P3
FPB-1206-A500M3 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) CZP2BFTTE500J vs FPB-1206-A500M3
BMB1206-P1A-500 Ferrite Chip, 1 Function(s), 3A TT Electronics Resistors CZP2BFTTE500J vs BMB1206-P1A-500
FPB-1206-A500PB Ferrite Bead, 1 Function(s), 3A Spectrum Control CZP2BFTTE500J vs FPB-1206-A500PB
FPB-1206-A500MB Ferrite Bead, 1 Function(s), 3A Spectrum Control CZP2BFTTE500J vs FPB-1206-A500MB
FPB-1206-A500M7 Ferrite Bead, 1 Function(s), 3A API Technologies Corp EIS (RETIRED) CZP2BFTTE500J vs FPB-1206-A500M7
HH-1H3216-500JL Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN World Products Inc CZP2BFTTE500J vs HH-1H3216-500JL
BLM31PG500SN1C Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 1206, 2 PIN Murata Manufacturing Co Ltd CZP2BFTTE500J vs BLM31PG500SN1C
FBC1206-500LE Ferrite Bead, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN VENKEL LTD CZP2BFTTE500J vs FBC1206-500LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZP2BFTTE500J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZP2BFTTE500J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CZP2BFTTE500J would you like to use for your alert(s)?
  • Please alert me when CZP2BFTTE500J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZP2BFTTE500J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZP2BFTTE500J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZP2BFTTE500J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZP2BFTTE500J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZP2BFTTE500J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: