CZP2BFTTE500J vs FBC1206-500LE feature comparison

CZP2BFTTE500J KOA Speer Electronics Inc

Buy Now Datasheet

FBC1206-500LE VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.025 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Description 1206
Case Code 1206
Construction Monolithic
Frequency-Max 100 MHz
Frequency-Min 100 MHz

Compare CZP2BFTTE500J with alternatives

Compare FBC1206-500LE with alternatives