There are no models available for this part yet.
Overview of CZB1JGTTD300P by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CZB1JGTTD300P by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-CZB1JGTTD300P
|
Mouser Electronics | Ferrite Beads 0603 30ohm 25% RoHS: Compliant | 3964 |
|
$0.0270 / $0.1300 | Buy Now |
CAD Models for CZB1JGTTD300P by KOA Speer Electronics Inc
Part Data Attributes for CZB1JGTTD300P by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
0603
|
Construction
|
Multilayer Chip
|
DC Resistance-Max
|
0.1 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
30 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.6 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for CZB1JGTTD300P
This table gives cross-reference parts and alternative options found for CZB1JGTTD300P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB1JGTTD300P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1608U800CTF | Ferrite Chip, 1 Function(s), 0.6A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | CZB1JGTTD300P vs GZ1608U800CTF |
CTCB0603F-800M | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | CZB1JGTTD300P vs CTCB0603F-800M |
EMI0603R-68 | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | CZB1JGTTD300P vs EMI0603R-68 |
BMB0603A-400 | Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | CZB1JGTTD300P vs BMB0603A-400 |
CBM03YTAN800-1 | Ferrite Chip, | Viking Tech Corp | CZB1JGTTD300P vs CBM03YTAN800-1 |
BMB0603A-600 | 1 FUNCTIONS, 0.6A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | CZB1JGTTD300P vs BMB0603A-600 |
BMB0603A-400ETLF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603 | TT Electronics Resistors | CZB1JGTTD300P vs BMB0603A-400ETLF |
GBK160808T-800Y-S | Ferrite Chip, 1 Function(s), 0.6A, | Chilisin Electronics Corp | CZB1JGTTD300P vs GBK160808T-800Y-S |
EMI0603R-60 | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | API Delevan | CZB1JGTTD300P vs EMI0603R-60 |
BMB0603A-400LF | Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | CZB1JGTTD300P vs BMB0603A-400LF |