Part Details for EMI0805R-90 by API Delevan
Overview of EMI0805R-90 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EMI0805R-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMI0805R-90-ND
|
DigiKey | FERRITE BEAD 90 OHM 0805 1LN Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3046 | Buy Now |
DISTI #
807-EMI0805R-90
|
Mouser Electronics | Ferrite Beads EMI/RFI Suppressor Chip Bead SMT RoHS: Compliant | 0 |
|
$0.2920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.3100 | Buy Now |
Part Details for EMI0805R-90
EMI0805R-90 CAD Models
EMI0805R-90 Part Data Attributes
|
EMI0805R-90
API Delevan
Buy Now
Datasheet
|
Compare Parts:
EMI0805R-90
API Delevan
Ferrite Chip, 1 Function(s), 0.6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
Alternate Parts for EMI0805R-90
This table gives cross-reference parts and alternative options found for EMI0805R-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMI0805R-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYN260 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTYN260 |
CB05YTQN050 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTQN050 |
CB05YTYN70 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTYN70 |
ACB2012L-015-TL | Ferrite Bead, 1 Function(s), 0.6A, MINIATURE, SMD, 2 PIN | TDK Corporation | EMI0805R-90 vs ACB2012L-015-TL |
SBY201209T-320Y-N | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), SMD, 2 PIN | Pulse Electronics Corporation | EMI0805R-90 vs SBY201209T-320Y-N |
CB05YTYN50 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTYN50 |
CB05YTQN320 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTQN320 |
CB05YTYN190 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTYN190 |
CB05YTYN070 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTYN070 |
CB05YTYN280 | Ferrite Bead | Viking Tech Corp | EMI0805R-90 vs CB05YTYN280 |