Part Details for CZ5347BBK by Central Semiconductor Corp
Overview of CZ5347BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Part Details for CZ5347BBK
CZ5347BBK CAD Models
CZ5347BBK Part Data Attributes
|
CZ5347BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CZ5347BBK
Central Semiconductor Corp
Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-201 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 125 mA |
Alternate Parts for CZ5347BBK
This table gives cross-reference parts and alternative options found for CZ5347BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ5347BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ5710 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | CZ5347BBK vs UZ5710 |
SZN4958TX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | CZ5347BBK vs SZN4958TX |
1N5347BT/R13 | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | CZ5347BBK vs 1N5347BT/R13 |
SZN4958L | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | CZ5347BBK vs SZN4958L |
MX1N5347BTR | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | CZ5347BBK vs MX1N5347BTR |
SZN4958TXV | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | CZ5347BBK vs SZN4958TXV |
SZN4958KTX | Zener Diode, 10V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | CZ5347BBK vs SZN4958KTX |
UZ5910 | Zener Diode, 10V V(Z), 20%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | CZ5347BBK vs UZ5910 |
SZN5067ATX | Zener Diode, 10V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | CZ5347BBK vs SZN5067ATX |
UZ710E3 | Zener Diode, 10V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | CZ5347BBK vs UZ710E3 |