CZ3333X7R102MWX
Quantic UTC
Description: Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333,

Overview of CZ3333X7R102MWX by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CZ3333X7R102MWX by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CZ3333X7R102MWX by Quantic UTC

CZ3333X7R102MWX
Quantic UTC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 3333
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Custom Sizes,Voltage & Values Available.
Dielectric Material
CERAMIC
Height
6.35 mm
Length
8.38 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
5000 V
Reference Standard
MIL-PRF-55681
Size Code
3333
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
8.38 mm
Want to compare parts?
  1. CZ3333X7R102MWX
    Quantic UTC
    Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333,
    VS

Alternate Parts for CZ3333X7R102MWX

This table gives cross-reference parts and alternative options found for CZ3333X7R102MWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ3333X7R102MWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CZ3333X7R102MWA Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, Quantic UTC CZ3333X7R102MWX vs CZ3333X7R102MWA
CZ3333X7R102MSC Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, Quantic UTC CZ3333X7R102MWX vs CZ3333X7R102MSC
CZ3333X7R102MPX Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, Quantic UTC CZ3333X7R102MWX vs CZ3333X7R102MPX
CZ3333X7R102MSB Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, Quantic UTC CZ3333X7R102MWX vs CZ3333X7R102MSB
CZ3333X7R102MWB Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, Quantic UTC CZ3333X7R102MWX vs CZ3333X7R102MWB
CZ3333X7R102MSX Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, Quantic UTC CZ3333X7R102MWX vs CZ3333X7R102MSX
CZ3333X7R102MSA Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, Quantic UTC CZ3333X7R102MWX vs CZ3333X7R102MSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CZ3333X7R102MWX by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CZ3333X7R102MWX by Quantic UTC

  • Please alert me when CZ3333X7R102MWX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CZ3333X7R102MWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CZ3333X7R102MWX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CZ3333X7R102MWX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CZ3333X7R102MWX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CZ3333X7R102MWX by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: