Part Details for CZ3333X7R102MSC by Quantic UTC
Overview of CZ3333X7R102MSC by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CZ3333X7R102MSC
CZ3333X7R102MSC CAD Models
CZ3333X7R102MSC Part Data Attributes
|
CZ3333X7R102MSC
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CZ3333X7R102MSC
Quantic UTC
Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Custom Sizes,Voltage & Values Available. | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3333 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 8.38 mm |
Alternate Parts for CZ3333X7R102MSC
This table gives cross-reference parts and alternative options found for CZ3333X7R102MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZ3333X7R102MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZ3333X7R102MPX | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, | Quantic UTC | CZ3333X7R102MSC vs CZ3333X7R102MPX |
CZ3333X7R102MPB | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, | Quantic UTC | CZ3333X7R102MSC vs CZ3333X7R102MPB |
CZ3333X7R102MWC | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, | Quantic UTC | CZ3333X7R102MSC vs CZ3333X7R102MWC |
CZ3333X7R102MWA | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, | Quantic UTC | CZ3333X7R102MSC vs CZ3333X7R102MWA |
CZ3333X7R102MSA | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 3333, | Quantic UTC | CZ3333X7R102MSC vs CZ3333X7R102MSA |