-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-88
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYUSB3324-88LTXC-ND
|
DigiKey | IC USB 3.0 HUB 4-PORT 88QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1820 In Stock |
|
$3.2897 / $6.3800 | Buy Now |
DISTI #
CYUSB3324-88LTXC
|
Avnet Americas | USB Hub Controller 88-Pin QFN T/R - Trays (Alt: CYUSB3324-88LTXC) RoHS: Compliant Min Qty: 106 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 171 Partner Stock |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
727-CYUSB3324-88LTXC
|
Mouser Electronics | USB Interface IC USB SuperSpeed Hub RoHS: Compliant | 1060 |
|
$3.1900 / $6.3600 | Buy Now |
|
Future Electronics | USB Super Speed Hubs RoHS: Not Compliant pbFree: No Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$3.2500 / $3.4400 | Buy Now |
|
Rochester Electronics | CYUSB3324 - USB Bus Controller, CMOS ' RoHS: Compliant Status: Active Min Qty: 1 | 171 |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
C1S159300334578
|
Chip1Stop | Full Speed/High Speed/Super Speed USB Hub Controller USB 3.0 1.2V Tray 88-Pin QFN EP RoHS: Compliant pbFree: Yes Container: Tray | 1690 |
|
$3.1100 / $5.5700 | Buy Now |
DISTI #
SP005657165
|
EBV Elektronik | USB Hub Controller 88-Pin QFN T/R (Alt: SP005657165) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYUSB3324-88LTXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB3324-88LTXC
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-88
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-88 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 26 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |