CYM74C430PM-60C
Cypress Semiconductor
Description: Cache SRAM Module, 32KX64, 17ns, CMOS

Overview of CYM74C430PM-60C by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CYM74C430PM-60C by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CYM74C430PM-60C by Cypress Semiconductor

CYM74C430PM-60C
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
DIMM, DIMM160
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
17 ns
I/O Type
COMMON
JESD-30 Code
R-XSMA-N160
Memory Density
2097152 bit
Memory IC Type
CACHE SRAM MODULE
Memory Width
64
Number of Functions
1
Number of Terminals
160
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX64
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM160
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
4.75 V
Supply Current-Max
1.6 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. CYM74C430PM-60C
    Cypress Semiconductor
    Cache SRAM Module, 32KX64, 17ns, CMOS
    VS

Alternate Parts for CYM74C430PM-60C

This table gives cross-reference parts and alternative options found for CYM74C430PM-60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM74C430PM-60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM4M6189S12M Cache SRAM Module, 64KX36, 12ns, CMOS Paradigm Technology Inc CYM74C430PM-60C vs PDM4M6189S12M
CYM74B550PM-60C Cache Tag SRAM Module, 32KX64, 15ns, CMOS Cypress Semiconductor CYM74C430PM-60C vs CYM74B550PM-60C
IDT7MP6157S15M Cache SRAM Module, 256KX8, 15ns, BICMOS, LOW PROFILE, CARD EDGE MODULE-160 Integrated Device Technology Inc CYM74C430PM-60C vs IDT7MP6157S15M
CYM74C430PM-50C Cache SRAM Module, 32KX64, 20ns, CMOS Cypress Semiconductor CYM74C430PM-60C vs CYM74C430PM-50C
CYM74BP54PM-60 Cache SRAM Module, 32KX64, 15ns, CMOS Cypress Semiconductor CYM74C430PM-60C vs CYM74BP54PM-60
IDT7MP6157S9M Cache SRAM Module, 256KX8, 9ns, BICMOS, LOW PROFILE, CARD EDGE MODULE-160 Integrated Device Technology Inc CYM74C430PM-60C vs IDT7MP6157S9M
AS7M64P256-10C Cache SRAM Module, 256KX8, 10ns, CMOS Alliance Semiconductor Corporation CYM74C430PM-60C vs AS7M64P256-10C
CYM7432PB-15C Cache SRAM Module, 32KX64, 15ns, CMOS, SIMM-160 Cypress Semiconductor CYM74C430PM-60C vs CYM7432PB-15C
AS7M64P256-15C Cache SRAM Module, 256KX8, 15ns, CMOS Alliance Semiconductor Corporation CYM74C430PM-60C vs AS7M64P256-15C
PDM4M6189S15M Cache SRAM Module, 64KX36, 15ns, CMOS Paradigm Technology Inc CYM74C430PM-60C vs PDM4M6189S15M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM74C430PM-60C by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM74C430PM-60C by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYM74C430PM-60C would you like to use for your alert(s)?
  • Please alert me when CYM74C430PM-60C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYM74C430PM-60C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM74C430PM-60C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYM74C430PM-60C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM74C430PM-60C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM74C430PM-60C by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: