Part Details for CYM74B550PM-60C by Cypress Semiconductor
Overview of CYM74B550PM-60C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for CYM74B550PM-60C
CYM74B550PM-60C CAD Models
CYM74B550PM-60C Part Data Attributes
|
CYM74B550PM-60C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM74B550PM-60C
Cypress Semiconductor
Cache Tag SRAM Module, 32KX64, 15ns, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | DIMM, DIMM160 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | 8K X 8 TAG; 16K X 1 DIRTY BIT | |
Clock Frequency-Max (fCLK) | 60 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N160 | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE TAG SRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 160 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX64 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM160 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 4.75 V | |
Supply Current-Max | 1.65 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM74B550PM-60C
This table gives cross-reference parts and alternative options found for CYM74B550PM-60C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM74B550PM-60C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM4M6189S12M | Cache SRAM Module, 64KX36, 12ns, CMOS | Paradigm Technology Inc | CYM74B550PM-60C vs PDM4M6189S12M |
IDT7MP6157S15M | Cache SRAM Module, 256KX8, 15ns, BICMOS, LOW PROFILE, CARD EDGE MODULE-160 | Integrated Device Technology Inc | CYM74B550PM-60C vs IDT7MP6157S15M |
CYM74C430PM-50C | Cache SRAM Module, 32KX64, 20ns, CMOS | Cypress Semiconductor | CYM74B550PM-60C vs CYM74C430PM-50C |
CYM74BP54PM-60 | Cache SRAM Module, 32KX64, 15ns, CMOS | Cypress Semiconductor | CYM74B550PM-60C vs CYM74BP54PM-60 |
IDT7MP6157S9M | Cache SRAM Module, 256KX8, 9ns, BICMOS, LOW PROFILE, CARD EDGE MODULE-160 | Integrated Device Technology Inc | CYM74B550PM-60C vs IDT7MP6157S9M |
CYM74C430PM-60C | Cache SRAM Module, 32KX64, 17ns, CMOS | Cypress Semiconductor | CYM74B550PM-60C vs CYM74C430PM-60C |
AS7M64P256-10C | Cache SRAM Module, 256KX8, 10ns, CMOS | Alliance Semiconductor Corporation | CYM74B550PM-60C vs AS7M64P256-10C |
CYM7432PB-15C | Cache SRAM Module, 32KX64, 15ns, CMOS, SIMM-160 | Cypress Semiconductor | CYM74B550PM-60C vs CYM7432PB-15C |
AS7M64P256-15C | Cache SRAM Module, 256KX8, 15ns, CMOS | Alliance Semiconductor Corporation | CYM74B550PM-60C vs AS7M64P256-15C |
PDM4M6189S15M | Cache SRAM Module, 64KX36, 15ns, CMOS | Paradigm Technology Inc | CYM74B550PM-60C vs PDM4M6189S15M |