There are no models available for this part yet.
Overview of CYFR10S100C by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CYFR10S100C by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 40 |
|
$1,044.0000 / $1,305.0000 | Buy Now |
CAD Models for CYFR10S100C by Kyocera AVX Components
Part Data Attributes for CYFR10S100C by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.40
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
GLASS CAPACITOR
|
Dielectric Material
|
GLASS
|
Height
|
4.37 mm
|
JESD-609 Code
|
e0
|
Length
|
8.74 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
2.5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Surface Mount
|
NO
|
Temperature Coefficient
|
+140+/-25ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Width
|
1.98 mm
|
Alternate Parts for CYFR10S100C
This table gives cross-reference parts and alternative options found for CYFR10S100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYFR10S100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYFR10G0R5F | Glass Capacitor, Glass | Kyocera AVX Components | CYFR10S100C vs CYFR10G0R5F |
CYFR10G100C | Glass Capacitor, Glass, 500V, 2.5% +Tol, 2.5% -Tol, +140+/-25ppm/Cel TC, 0.00001uF, Through Hole Mount, 3417, AXIAL LEADED | Kyocera AVX Components | CYFR10S100C vs CYFR10G100C |
CYFR10G100CA | Glass Capacitor, Glass, 500V, 2.5% +Tol, 2.5% -Tol, +140+/-25ppm/Cel TC, 0.00001uF, Through Hole Mount, 3417, AXIAL LEADED | Kyocera AVX Components | CYFR10S100C vs CYFR10G100CA |