CYFR10S100C
vs
CYFR10G0R5F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
0.00001 µF
|
0.00001 µF
|
Capacitor Type |
GLASS CAPACITOR
|
GLASS CAPACITOR
|
Dielectric Material |
GLASS
|
GLASS
|
Height |
4.37 mm
|
4.37 mm
|
JESD-609 Code |
e0
|
|
Length |
8.74 mm
|
8.74 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
2.5%
|
2.5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
2.5%
|
2.5%
|
Rated (DC) Voltage (URdc) |
500 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Temperature Coefficient |
+140+/-25ppm/Cel ppm/°C
|
+140+/-25ppm/Cel ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
1.98 mm
|
1.98 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare CYFR10S100C with alternatives
Compare CYFR10G0R5F with alternatives