Part Details for CYD04S72V18-250BGC by Cypress Semiconductor
Overview of CYD04S72V18-250BGC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYD04S72V18-250BGC
CYD04S72V18-250BGC CAD Models
CYD04S72V18-250BGC Part Data Attributes
|
CYD04S72V18-250BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD04S72V18-250BGC
Cypress Semiconductor
Dual-Port SRAM, 64KX72, 7.2ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.2 ns | |
Additional Feature | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | |
Clock Frequency-Max (fCLK) | 250 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 484 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Standby Current-Max | 0.15 A | |
Standby Voltage-Min | 1.4 V | |
Supply Current-Max | 0.88 mA | |
Supply Voltage-Max (Vsup) | 1.58 V | |
Supply Voltage-Min (Vsup) | 1.42 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for CYD04S72V18-250BGC
This table gives cross-reference parts and alternative options found for CYD04S72V18-250BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD04S72V18-250BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CYDD04S72V18-200BBXC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYDD04S72V18-200BBXC |
CYDD04S72V18-167BGI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYDD04S72V18-167BGI |
CYD04S72V18-200BBXC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 3.3ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYD04S72V18-200BBXC |
CYD04S72V-133BBI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 4.4ns, CMOS, PBGA484, 23 X 23 MM, 1.60 MM HEIGHT, 1 MM PITCH, MO-192, FBGA-484 | CYD04S72V18-250BGC vs CYD04S72V-133BBI |
CYDD04S72V18-200BGC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 7.2ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYDD04S72V18-200BGC |
CYDD04S72V18-167BGXI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 9ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYDD04S72V18-167BGXI |
CYD04S72V18-167BBI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYD04S72V18-167BBI |
CYD04S72V-167BBC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 4ns, CMOS, PBGA484, 23 X 23 MM, 1 MM, MO-192, FBGA-484 | CYD04S72V18-250BGC vs CYD04S72V-167BBC |
CYD04S72V18-167BGI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 11ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYD04S72V18-167BGI |
CYD04S72V18-167BGC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 64KX72, 11ns, CMOS, PBGA484, 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 | CYD04S72V18-250BGC vs CYD04S72V18-167BGC |