Part Details for CYBUS3384SOCR by Texas Instruments
Overview of CYBUS3384SOCR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CYBUS3384SOCR
CYBUS3384SOCR CAD Models
CYBUS3384SOCR Part Data Attributes
|
CYBUS3384SOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CYBUS3384SOCR
Texas Instruments
DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CYBUS3384SOCR
This table gives cross-reference parts and alternative options found for CYBUS3384SOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYBUS3384SOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTS3384DW | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-SOIC -40 to 85 | Texas Instruments | CYBUS3384SOCR vs SN74CBTS3384DW |
PI5C3384SE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, GREEN, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CYBUS3384SOCR vs PI5C3384SE |
SN74CBT3384ADWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-SOIC -40 to 85 | Texas Instruments | CYBUS3384SOCR vs SN74CBT3384ADWR |
SN74CBTD3384DW | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85 | Texas Instruments | CYBUS3384SOCR vs SN74CBTD3384DW |
SN74CBTD3384DWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CYBUS3384SOCR vs SN74CBTD3384DWRE4 |
IDTQS3384SO | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CYBUS3384SOCR vs IDTQS3384SO |
CBTD3384D-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | CYBUS3384SOCR vs CBTD3384D-T |
SN74CBT3384CDWRG4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CYBUS3384SOCR vs SN74CBT3384CDWRG4 |
CYBUS3384SOCR | Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CYBUS3384SOCR vs CYBUS3384SOCR |
PI5C3384SX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CYBUS3384SOCR vs PI5C3384SX |