-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTD3384DW-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6956 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-6482-5-ND
|
DigiKey | IC BUS SWITCH 5 X 1:1 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
977 In Stock |
|
$0.4971 / $0.9700 | Buy Now |
|
Bristol Electronics | 781 |
|
RFQ | ||
|
Quest Components | 355 |
|
$0.2754 / $0.9180 | Buy Now | |
|
Quest Components | 288 |
|
$0.4590 / $0.9180 | Buy Now | |
|
Rochester Electronics | SN74CBTD3384 10-Bit FET Bus Switches With Level Shifting RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 329 |
|
$0.4029 / $0.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTD3384DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTD3384DW
Texas Instruments
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 1.5 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74CBTD3384DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3384DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3384ASE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | SN74CBTD3384DW vs PI5C3384ASE |
CYBUS3384SOCR | DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74CBTD3384DW vs CYBUS3384SOCR |
935269089112 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | SN74CBTD3384DW vs 935269089112 |
CBTD3384D-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74CBTD3384DW vs CBTD3384D-T |
IDTQS3384SO | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | SN74CBTD3384DW vs IDTQS3384SO |
CYBUS3384SOCT | 10-Bit FET Bus Switches 24-SOIC -40 to 85 | Texas Instruments | SN74CBTD3384DW vs CYBUS3384SOCT |
SN74CBT3384ADWE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74CBTD3384DW vs SN74CBT3384ADWE4 |
SN74CBTD3384DWRE4 | CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74CBTD3384DW vs SN74CBTD3384DWRE4 |
SN74CBTD3384DWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SOIC -40 to 85 | Texas Instruments | SN74CBTD3384DW vs SN74CBTD3384DWR |
CBT3384D,118 | CBT3384 - 10-bit bus switch with 5-bit output enables SOP 24-Pin | NXP Semiconductors | SN74CBTD3384DW vs CBT3384D,118 |