There are no models available for this part yet.
Overview of MAQ17502CE by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAQ17502CE by Dynex Semiconductor
Part Data Attributes for MAQ17502CE by Dynex Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.31.00.01
|
External Data Bus Width
|
16
|
JESD-30 Code
|
R-CDIP-T64
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
uPs/uCs/Peripheral ICs Type
|
BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER
|
Alternate Parts for MAQ17502CE
This table gives cross-reference parts and alternative options found for MAQ17502CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ17502CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS59016CBM | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, | Waferscale Integration Inc | MAQ17502CE vs WS59016CBM |
MAS17501CL | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAQ17502CE vs MAS17501CL |
MAS17502CL | Micro Peripheral IC | Dynex Semiconductor | MAQ17502CE vs MAS17502CL |
CY7C9101-45LMB | Bit-Slice Processor, 9-Bit, CMOS, CQCC68, CERAMIC, LCC-68 | Cypress Semiconductor | MAQ17502CE vs CY7C9101-45LMB |
MAR17501CS | Bit-Slice Processor, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAQ17502CE vs MAR17501CS |
L29C101DME45 | Bit-Slice Processor, 16-Bit, CMOS, CDIP64, 0.900 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | MAQ17502CE vs L29C101DME45 |
MAQ17502CB | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAQ17502CE vs MAQ17502CB |
MAR17502CS | Microprogram Sequencer, 16-Bit, CMOS, CDIP64 | Dynex Semiconductor | MAQ17502CE vs MAR17502CS |
CY7C9101-30DC | Bit-Slice Processor, 9-Bit, CMOS, CDIP64, 0.900 INCH, BOTTOM BRAZED, CERAMIC, DIP-64 | Cypress Semiconductor | MAQ17502CE vs CY7C9101-30DC |
CY7C9101-30PC | Bit-Slice Processor, 9-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Cypress Semiconductor | MAQ17502CE vs CY7C9101-30PC |