Part Details for CY7C516-42GMB by Cypress Semiconductor
Overview of CY7C516-42GMB by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C516-42GMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$271.2554 / $279.2335 | Buy Now | |
|
Quest Components | 35 |
|
$287.2116 / $335.0802 | Buy Now |
Part Details for CY7C516-42GMB
CY7C516-42GMB CAD Models
CY7C516-42GMB Part Data Attributes
|
CY7C516-42GMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C516-42GMB
Cypress Semiconductor
Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CAVITY-DOWN, CERAMIC, PGA-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 23.8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Low Power Mode | NO | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER |
Alternate Parts for CY7C516-42GMB
This table gives cross-reference parts and alternative options found for CY7C516-42GMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C516-42GMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C516-38GC | Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | Cypress Semiconductor | CY7C516-42GMB vs CY7C516-38GC |
IDT7216L25CB | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | CY7C516-42GMB vs IDT7216L25CB |
LMU16GC45 | Multiplier, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, CERAMIC, PGA-68 | LOGIC Devices Inc | CY7C516-42GMB vs LMU16GC45 |
IDT7216L35J8 | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | CY7C516-42GMB vs IDT7216L35J8 |
HMU16JC-35 | Multiplier, 16-Bit, CMOS, PQCC68 | Rochester Electronics LLC | CY7C516-42GMB vs HMU16JC-35 |
IDT7216L30JB | Multiplier, 16-Bit, CMOS, PQCC68, PLASTIC, LCC-68 | Integrated Device Technology Inc | CY7C516-42GMB vs IDT7216L30JB |
IDT7216L20P | Multiplier, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64 | Integrated Device Technology Inc | CY7C516-42GMB vs IDT7216L20P |
IDT7216L25C | Multiplier, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | CY7C516-42GMB vs IDT7216L25C |
LMU16DC45 | Multiplier, 16-Bit, CMOS, CDIP64, SIDE BRAZED, HERMETIC SEALED, DIP-64 | LOGIC Devices Inc | CY7C516-42GMB vs LMU16DC45 |
HMU16GC-35 | 16-BIT, DSP-MULTIPLIER, CPGA68, CERAMIC, PGA-68 | Intersil Corporation | CY7C516-42GMB vs HMU16GC-35 |