Part Details for CY7C443-14VCT by Cypress Semiconductor
Overview of CY7C443-14VCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C443-14VCT
CY7C443-14VCT CAD Models
CY7C443-14VCT Part Data Attributes
|
CY7C443-14VCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C443-14VCT
Cypress Semiconductor
FIFO, 2KX9, Synchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | RETRANSMIT | |
Cycle Time | 14 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 17.91 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY7C443-14VCT
This table gives cross-reference parts and alternative options found for CY7C443-14VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C443-14VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7203-15V | FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, | Quality Semiconductor Inc | CY7C443-14VCT vs QS7203-15V |
IMUI-67203L-35SHXXX | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-14VCT vs IMUI-67203L-35SHXXX |
IMUI-67203V-25SHXXX | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-14VCT vs IMUI-67203V-25SHXXX |
CY7C442-14VCT | FIFO, 2KX9, Synchronous, CMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C443-14VCT vs CY7C442-14VCT |
CY7C439-65VCR | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C443-14VCT vs CY7C439-65VCR |
LH540203AK-12 | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Sharp Corp | CY7C443-14VCT vs LH540203AK-12 |
IMUI-67203L-55 | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-14VCT vs IMUI-67203L-55 |
IMUI-67203V-35SHXXX | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-14VCT vs IMUI-67203V-35SHXXX |
IMUI-67203L-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 | Matra MHS | CY7C443-14VCT vs IMUI-67203L-55SHXXX |
QS7223-20VI | FIFO, 2KX9, Synchronous, CMOS, PDSO28, | Quality Semiconductor Inc | CY7C443-14VCT vs QS7223-20VI |