IMUI-67203V-35SHXXX
Matra MHS
Description: FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28

Overview of IMUI-67203V-35SHXXX by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for IMUI-67203V-35SHXXX by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMUI-67203V-35SHXXX by Matra MHS

IMUI-67203V-35SHXXX
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
45 ns
JESD-30 Code
R-PDSO-J28
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
DUAL
Want to compare parts?
  1. IMUI-67203V-35SHXXX
    Matra MHS
    FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28
    VS

Alternate Parts for IMUI-67203V-35SHXXX

This table gives cross-reference parts and alternative options found for IMUI-67203V-35SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMUI-67203V-35SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMUI-67203V-35SHXXX FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67203V-35SHXXX vs CMUI-67203V-35SHXXX
Part Number Description Manufacturer Compare
QS7203-15V FIFO, 2KX9, 15ns, Asynchronous, CMOS, PDSO28, Quality Semiconductor Inc IMUI-67203V-35SHXXX vs QS7203-15V
IMUI-67203L-35SHXXX FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67203V-35SHXXX vs IMUI-67203L-35SHXXX
IMUI-67203V-25SHXXX FIFO, 2KX9, 25ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67203V-35SHXXX vs IMUI-67203V-25SHXXX
CY7C442-14VCT FIFO, 2KX9, Synchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor IMUI-67203V-35SHXXX vs CY7C442-14VCT
CY7C439-65VCR FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor IMUI-67203V-35SHXXX vs CY7C439-65VCR
LH540203AK-12 FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Sharp Corp IMUI-67203V-35SHXXX vs LH540203AK-12
IMUI-67203L-55 FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67203V-35SHXXX vs IMUI-67203L-55
IMUI-67203L-55SHXXX FIFO, 2KX9, 55ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67203V-35SHXXX vs IMUI-67203L-55SHXXX
QS7223-20VI FIFO, 2KX9, Synchronous, CMOS, PDSO28, Quality Semiconductor Inc IMUI-67203V-35SHXXX vs QS7223-20VI
CMUI-67203V-20SHXXX FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28 Matra MHS IMUI-67203V-35SHXXX vs CMUI-67203V-20SHXXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMUI-67203V-35SHXXX by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMUI-67203V-35SHXXX by Matra MHS

  • Please alert me when IMUI-67203V-35SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IMUI-67203V-35SHXXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMUI-67203V-35SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IMUI-67203V-35SHXXX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMUI-67203V-35SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMUI-67203V-35SHXXX by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: