Part Details for CY7C429-65LC by Cypress Semiconductor
Overview of CY7C429-65LC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C429-65LC
CY7C429-65LC CAD Models
CY7C429-65LC Part Data Attributes
|
CY7C429-65LC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C429-65LC
Cypress Semiconductor
FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 80 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CY7C429-65LC
This table gives cross-reference parts and alternative options found for CY7C429-65LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-65LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8866902ZA | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-65LC vs 5962-8866902ZA |
5962-8866902ZC | FIFO, 2KX9, 65ns, Asynchronous, CMOS, | Temic Semiconductors | CY7C429-65LC vs 5962-8866902ZC |
IDT7203S65L | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-65LC vs IDT7203S65L |
IDT7203L65L | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-65LC vs IDT7203L65L |
5962-8866902ZX | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 | Matra MHS | CY7C429-65LC vs 5962-8866902ZX |
IDT7203L65LB | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-65LC vs IDT7203L65LB |
5962-8956703ZX | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, | Temic Semiconductors | CY7C429-65LC vs 5962-8956703ZX |
5962-8956703ZA | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-65LC vs 5962-8956703ZA |
IDT7203L65LB8 | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-65LC vs IDT7203L65LB8 |
IDT7203S65LB | FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | CY7C429-65LC vs IDT7203S65LB |