Memory
5962-8956703ZA
Integrated Device Technology Inc
Description: FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32

Overview of 5962-8956703ZA by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 5962-8956703ZA by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8956703ZA by Integrated Device Technology Inc

5962-8956703ZA
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
QCCN,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Additional Feature
RETRANSMIT
Cycle Time
80 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 5962-8956703ZA
    Integrated Device Technology Inc
    FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for 5962-8956703ZA

This table gives cross-reference parts and alternative options found for 5962-8956703ZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8956703ZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866902ZA FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956703ZA vs 5962-8866902ZA
5962-8866902ZC FIFO, 2KX9, 65ns, Asynchronous, CMOS, Temic Semiconductors 5962-8956703ZA vs 5962-8866902ZC
IDT7203S65L FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956703ZA vs IDT7203S65L
IDT7203L65L FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956703ZA vs IDT7203L65L
CY7C429-65LC FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8956703ZA vs CY7C429-65LC
5962-8866902ZX FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Matra MHS 5962-8956703ZA vs 5962-8866902ZX
IDT7203L65LB FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956703ZA vs IDT7203L65LB
5962-8956703ZX FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, Temic Semiconductors 5962-8956703ZA vs 5962-8956703ZX
IDT7203L65LB8 FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956703ZA vs IDT7203L65LB8
IDT7203S65LB FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956703ZA vs IDT7203S65LB
Part Number Description Manufacturer Compare
CY7C429-65KMB FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28 Rochester Electronics LLC 5962-8956703ZA vs CY7C429-65KMB
AM7203-65DC FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 AMD 5962-8956703ZA vs AM7203-65DC
CY7C429-65DC FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 5962-8956703ZA vs CY7C429-65DC
5962-8956703XA FIFO, 2KX9, 65ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 Temic Semiconductors 5962-8956703ZA vs 5962-8956703XA
AM7203-65/BXA FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC 5962-8956703ZA vs AM7203-65/BXA
5962-8866902ZA FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 5962-8956703ZA vs 5962-8866902ZA
CY7C429-65JC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC 5962-8956703ZA vs CY7C429-65JC
CY7C429-65DI FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 5962-8956703ZA vs CY7C429-65DI
CY7C429-65LC FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor 5962-8956703ZA vs CY7C429-65LC
CY7C429-65JIR FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 5962-8956703ZA vs CY7C429-65JIR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8956703ZA by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8956703ZA by Integrated Device Technology Inc

  • Please alert me when 5962-8956703ZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8956703ZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8956703ZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8956703ZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8956703ZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8956703ZA by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: