Memory
CY7C429-65JI
Description: FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C429-65JI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-20VC Rochester Electronics LLC FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28
CY7C429-25JI Rochester Electronics LLC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Price & Stock for CY7C429-65JI by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C429-65JI-ND
DigiKey IC FIFO ASYNC 4KX9 65NS 32PLCC Min Qty: 90 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1865
In Stock
  • 90 $3.3400
$3.3400 Buy Now
Rochester Electronics CY7C429 - 2Kx9 PARALLEL-CASCADEABLE FIFO ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1865
  • 1 $3.3700
  • 25 $3.3000
  • 100 $3.1700
  • 500 $3.0300
  • 1,000 $2.8600
$2.8600 / $3.3700 Buy Now

CAD Models for CY7C429-65JI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C429-65JI by Cypress Semiconductor

CY7C429-65JI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
65 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
12.5 MHz
Cycle Time
80 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.065 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C429-65JI
    Cypress Semiconductor
    FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C429-65JI

This table gives cross-reference parts and alternative options found for CY7C429-65JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-65JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7203L65J8 FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C429-65JI vs IDT7203L65J8
AM7203-65JC FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C429-65JI vs AM7203-65JC
MK45H03K65 2KX9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY7C429-65JI vs MK45H03K65
CY7C429-65JCT FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C429-65JI vs CY7C429-65JCT
CY7C429-65JIR FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C429-65JI vs CY7C429-65JIR
IDT7203L65J FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C429-65JI vs IDT7203L65J
IDT7203S65J8 FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc CY7C429-65JI vs IDT7203S65J8
MK45H03K65TR 2KX9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY7C429-65JI vs MK45H03K65TR
LH5498U-65 FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 Sharp Corp CY7C429-65JI vs LH5498U-65
CY7C429-65JIT FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C429-65JI vs CY7C429-65JIT
Part Number Description Manufacturer Compare
CY7C429-65LMB FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, CERAMIC, LCC-32 Cypress Semiconductor CY7C429-65JI vs CY7C429-65LMB
CY7C429-65VIT FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C429-65JI vs CY7C429-65VIT
IDT7203S65TP FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C429-65JI vs IDT7203S65TP
IDT7203S65J FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C429-65JI vs IDT7203S65J
IDT7203L65P FIFO, 2KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C429-65JI vs IDT7203L65P
CY7C429-65DI FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor CY7C429-65JI vs CY7C429-65DI
IDT7203S65L FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C429-65JI vs IDT7203S65L
5962-8866902UX FIFO, 2KX9, 65ns, Asynchronous, CMOS, CDFP28, CERAMIC, DFP-28 Integrated Device Technology Inc CY7C429-65JI vs 5962-8866902UX
MK45H03K65 2KX9 OTHER FIFO, 65ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CY7C429-65JI vs MK45H03K65
5962-8866902ZA FIFO, 2KX9, 65ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc CY7C429-65JI vs 5962-8866902ZA

Related Parts for CY7C429-65JI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C429-65JI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C429-65JI by Cypress Semiconductor

  • Please alert me when CY7C429-65JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C429-65JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C429-65JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C429-65JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C429-65JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C429-65JI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: