Memory
CY7C425-15PI
Cypress Semiconductor
Description: FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of CY7C425-15PI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
CN-DSUB15PIN0-000 Amphenol Cables on Demand Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals
7201LA15PI Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
7202LA15PI Renesas Electronics Corporation 1K x 9 AsyncFIFO, 5.0V

CAD Models for CY7C425-15PI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C425-15PI by Cypress Semiconductor

CY7C425-15PI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
35.4965 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C425-15PI
    Cypress Semiconductor
    FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for CY7C425-15PI

This table gives cross-reference parts and alternative options found for CY7C425-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C425-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7202LA15TDGI FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc CY7C425-15PI vs 7202LA15TDGI
MT52C9012-15 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc CY7C425-15PI vs MT52C9012-15
7202LA15TC FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc CY7C425-15PI vs 7202LA15TC
IDT7282L15TDI FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc CY7C425-15PI vs IDT7282L15TDI
IDT7282L15TPI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C425-15PI vs IDT7282L15TPI
SN74ACT7202LA-15NP 1KX9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 Texas Instruments CY7C425-15PI vs SN74ACT7202LA-15NP
L8C202PI15 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc CY7C425-15PI vs L8C202PI15
IDT7282L15TD FIFO, 1KX9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc CY7C425-15PI vs IDT7282L15TD
IDT7202LA15TP FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C425-15PI vs IDT7202LA15TP
IDT7202LA15TPI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC CY7C425-15PI vs IDT7202LA15TPI
Part Number Description Manufacturer Compare
IDT7282L15TPI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C425-15PI vs IDT7282L15TPI
7202LA15SOGI8 SOIC-28, Reel Integrated Device Technology Inc CY7C425-15PI vs 7202LA15SOGI8
QS7202-15JRI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc CY7C425-15PI vs QS7202-15JRI
IDT7202LA15PDGI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C425-15PI vs IDT7202LA15PDGI
7202LA15SO8 SOIC-28, Reel Integrated Device Technology Inc CY7C425-15PI vs 7202LA15SO8
7202LA15TP PDIP-28, Tube Integrated Device Technology Inc CY7C425-15PI vs 7202LA15TP
QS7202-15JR FIFO, 1KX9, 15ns, Asynchronous, CMOS, PQCC32 Integrated Device Technology Inc CY7C425-15PI vs QS7202-15JR
IDT7202LA15SOI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC CY7C425-15PI vs IDT7202LA15SOI
LH5497D-15 FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Sharp Corp CY7C425-15PI vs LH5497D-15
IDT7202LA15TPI FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C425-15PI vs IDT7202LA15TPI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C425-15PI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C425-15PI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C425-15PI would you like to use for your alert(s)?
  • Please alert me when CY7C425-15PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C425-15PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C425-15PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C425-15PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C425-15PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C425-15PI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: