Memory
CY7C4215-10JCR
Cypress Semiconductor
Description: FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68

Overview of CY7C4215-10JCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C4215-10JCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4215-10JCR by Cypress Semiconductor

CY7C4215-10JCR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
8 ns
Additional Feature
RETRANSMIT
Cycle Time
10 ns
JESD-30 Code
S-PQCC-J68
Length
24.2316 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Number of Functions
1
Number of Terminals
68
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X18
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Want to compare parts?
  1. CY7C4215-10JCR
    Cypress Semiconductor
    FIFO, 512X18, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for CY7C4215-10JCR

This table gives cross-reference parts and alternative options found for CY7C4215-10JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4215-10JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4215-10JI FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10JI
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC CY7C4215-10JCR vs CY7C4215-10JCT
CY7C4215-10JC FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC CY7C4215-10JCR vs CY7C4215-10JC
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10JCT
IDT72215LB12J FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc CY7C4215-10JCR vs IDT72215LB12J
CY7C4215-10JIT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10JIT
Part Number Description Manufacturer Compare
CY7C4215-10AC FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10AC
CY7C4215-10ASC FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Rochester Electronics LLC CY7C4215-10JCR vs CY7C4215-10ASC
CY7C4215-10ASC FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10ASC
IDT72215LB12J FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc CY7C4215-10JCR vs IDT72215LB12J
CY7C4215-10ASI FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10ASI
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10JCT
CY7C4215-10JCT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC CY7C4215-10JCR vs CY7C4215-10JCT
CY7C4215-10JIT FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7C4215-10JCR vs CY7C4215-10JIT
CY7C4215-10JC FIFO, 512X18, 8ns, Synchronous, CMOS, PQCC68, PLASTIC, LCC-68 Rochester Electronics LLC CY7C4215-10JCR vs CY7C4215-10JC
CY7C4215-10ASI FIFO, 512X18, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Rochester Electronics LLC CY7C4215-10JCR vs CY7C4215-10ASI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4215-10JCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4215-10JCR by Cypress Semiconductor

  • Please alert me when CY7C4215-10JCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4215-10JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4215-10JCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4215-10JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4215-10JCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4215-10JCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: