Memory
CY7C4211-15AC
Description: FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32

Overview of CY7C4211-15AC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AD8315ACPZ-REEL7 Analog Devices CSP 2.5GHz Power Amplifier Con
DC1815A-C Analog Devices LTC4266A-3 Demo Board - 4-Port
ADN2815ACPZ-500RL7 Analog Devices 12 Mbps - 1.3G ADN2812 Derivat

CAD Models for CY7C4211-15AC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4211-15AC by Rochester Electronics LLC

CY7C4211-15AC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Memory Density
4608 bit
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
Want to compare parts?
  1. CY7C4211-15AC
    Rochester Electronics LLC
    FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
    VS

Alternate Parts for CY7C4211-15AC

This table gives cross-reference parts and alternative options found for CY7C4211-15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4211-15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4211-15ACT FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15ACT
CY7C4211-15ACT FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4211-15AC vs CY7C4211-15ACT
CY7C4211-15AIT FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15AIT
CY7C4211-15AIT FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4211-15AC vs CY7C4211-15AIT
CY7C4211-15AXC FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4211-15AC vs CY7C4211-15AXC
CY7C4211-15AI FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4211-15AC vs CY7C4211-15AI
CY7C4211-15AXC FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15AXC
Part Number Description Manufacturer Compare
CY7C4211-15AI FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4211-15AC vs CY7C4211-15AI
CY7C4211-15ACT FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15ACT
CY7C4211-15ACT FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4211-15AC vs CY7C4211-15ACT
CY7C4211-15AXC FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4211-15AC vs CY7C4211-15AXC
CY7C421A-10JC FIFO, 512X9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4211-15AC vs CY7C421A-10JC
CY7C4211-15JCT FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15JCT
CY7C4211-15AI FIFO, 512X9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15AI
CY7C4211-15JIR FIFO, 512X9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15JIR
CY7C4211-15JIT FIFO, 512X9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4211-15AC vs CY7C4211-15JIT
SN74ACT72211L-15RJR 512X9 OTHER FIFO, 10ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CY7C4211-15AC vs SN74ACT72211L-15RJR

Related Parts for CY7C4211-15AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4211-15AC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4211-15AC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C4211-15AC would you like to use for your alert(s)?
  • Please alert me when CY7C4211-15AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4211-15AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4211-15AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4211-15AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4211-15AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4211-15AC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: