CY7C4211-15AC
vs
CY7C421A-10JC
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
QFJ
Package Description
7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G32
R-PQCC-J32
JESD-609 Code
e0
e0
Length
7 mm
13.97 mm
Memory Density
4608 bit
4608 bit
Memory Width
9
9
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512X9
512X9
Output Enable
YES
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
QCCJ
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
7 mm
11.43 mm
Base Number Matches
2
1
Additional Feature
RETRANSMIT
Memory IC Type
OTHER FIFO
Package Equivalence Code
LDCC32,.5X.6
Standby Current-Max
0.005 A
Supply Current-Max
0.18 mA
Compare CY7C4211-15AC with alternatives
Compare CY7C421A-10JC with alternatives