Part Details for CY7C402-25PC by Cypress Semiconductor
Overview of CY7C402-25PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9525/PCBZ | Analog Devices | Evaluation kit 2950MHz VCO ins | |
AD9525/PCBZ-VCO | Analog Devices | Evaluation kit CRO29508 VCO in | |
ADCLK925/PCBZ | Analog Devices | 1:2 ECL, 7 Gbpps CLOCK/DATA BU |
Part Details for CY7C402-25PC
CY7C402-25PC CAD Models
CY7C402-25PC Part Data Attributes
|
CY7C402-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C402-25PC
Cypress Semiconductor
FIFO, 64X5, 34ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 34 ns | |
Additional Feature | BUBBLE BACK 50NS | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.733 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X5 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C402-25PC
This table gives cross-reference parts and alternative options found for CY7C402-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C402-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L8C402PC25 | FIFO, 64X5, 35ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | LOGIC Devices Inc | CY7C402-25PC vs L8C402PC25 |
L8C402CMB20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | CY7C402-25PC vs L8C402CMB20 |
L8C402CC25 | FIFO, 64X5, 35ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | CY7C402-25PC vs L8C402CC25 |
L8C402CC20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | CY7C402-25PC vs L8C402CC20 |
L8C402CME20 | FIFO, 64X5, 45ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | CY7C402-25PC vs L8C402CME20 |
IDT72402L15P | FIFO, 64X5, 40ns, Asynchronous, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Integrated Device Technology Inc | CY7C402-25PC vs IDT72402L15P |
IDT72402L25DB | FIFO, 64X5, 34ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Integrated Device Technology Inc | CY7C402-25PC vs IDT72402L25DB |
CY7C402-25DC | FIFO, 64X5, 34ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | Cypress Semiconductor | CY7C402-25PC vs CY7C402-25DC |
L8C402CMB25 | FIFO, 64X5, 35ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | CY7C402-25PC vs L8C402CMB25 |
L8C402CME25 | FIFO, 64X5, 35ns, Asynchronous, CMOS, CDIP18, 0.300 INCH, CERDIP-18 | LOGIC Devices Inc | CY7C402-25PC vs L8C402CME25 |