Part Details for C57402AJ/883B by AMD
Overview of C57402AJ/883B by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for C57402AJ/883B
C57402AJ/883B CAD Models
C57402AJ/883B Part Data Attributes
|
C57402AJ/883B
AMD
Buy Now
Datasheet
|
Compare Parts:
C57402AJ/883B
AMD
FIFO, 64X5, 65ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Cycle Time | 100 ns | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 320 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X5 | |
Output Characteristics | TOTEM POLE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for C57402AJ/883B
This table gives cross-reference parts and alternative options found for C57402AJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C57402AJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8779104VA | FIFO, 64X5, 65ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | Monolithic Memories (RETIRED) | C57402AJ/883B vs 5962-8779104VA |
5962-8779108VA | FIFO, 64X5, 65ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | Monolithic Memories (RETIRED) | C57402AJ/883B vs 5962-8779108VA |
5962-8779104VX | FIFO, 64X5, 65ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | Monolithic Memories (RETIRED) | C57402AJ/883B vs 5962-8779104VX |
5962-8779108VX | FIFO, 64X5, 65ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | AMD | C57402AJ/883B vs 5962-8779108VX |
5962-8779104VX | FIFO, 64X5, 65ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | AMD | C57402AJ/883B vs 5962-8779104VX |
5962-8779108VX | FIFO, 64X5, 65ns, Asynchronous, TTL, CDIP18, CERAMIC, DIP-18 | Monolithic Memories (RETIRED) | C57402AJ/883B vs 5962-8779108VX |
57402AJ | FIFO, 64X5, Asynchronous, TTL, CDIP18, | Monolithic Memories (RETIRED) | C57402AJ/883B vs 57402AJ |