Part Details for CY7C384-2GC by Cypress Semiconductor
Overview of CY7C384-2GC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C384-2GC
CY7C384-2GC CAD Models
CY7C384-2GC Part Data Attributes:
|
CY7C384-2GC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C384-2GC
Cypress Semiconductor
Field Programmable Gate Array, 192 CLBs, 2000 Gates, 119.4MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | PGA | |
Package Description | CAVITY UP, CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 68 I/OS | |
Clock Frequency-Max | 119.4 MHz | |
Combinatorial Delay of a CLB-Max | 10.125 ns | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of CLBs | 192 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 76 | |
Number of Logic Cells | 192 | |
Number of Outputs | 68 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 192 CLBS, 2000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for CY7C384-2GC
This table gives cross-reference parts and alternative options found for CY7C384-2GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C384-2GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL12X16B-0C84M/883C | Field Programmable Gate Array, 2000 Gates, CMOS, CPGA84, PGA-84 | QuickLogic Corporation | CY7C384-2GC vs QL12X16B-0C84M/883C |
5962-9683601MXX | Field Programmable Gate Array, 2000 Gates, CMOS, CPGA84, PGA-84 | QuickLogic Corporation | CY7C384-2GC vs 5962-9683601MXX |
QL12X16B-0CG84C | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 150MHz, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | QuickLogic Corporation | CY7C384-2GC vs QL12X16B-0CG84C |
QL12X16B-1CG84M/883D | Field Programmable Gate Array, 192 CLBs, 2000 Gates, CMOS, CPGA84, CERAMIC, PGA-84 | QuickLogic Corporation | CY7C384-2GC vs QL12X16B-1CG84M/883D |
QL12X16B-XCG84M/883C | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 107.5MHz, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | QuickLogic Corporation | CY7C384-2GC vs QL12X16B-XCG84M/883C |
CY7C384A-2GI | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 239MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84 | Cypress Semiconductor | CY7C384-2GC vs CY7C384A-2GI |
QL12X16B-2CG84C | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 150MHz, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | QuickLogic Corporation | CY7C384-2GC vs QL12X16B-2CG84C |
5962-9683601MXC | Field Programmable Gate Array, 2000 Gates, 322.6MHz, 192-Cell, CMOS, CPGA84, PGA-84 | QuickLogic Corporation | CY7C384-2GC vs 5962-9683601MXC |
CY7C384A-2GC | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 258MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84 | Cypress Semiconductor | CY7C384-2GC vs CY7C384A-2GC |
CY7C384-0GC | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 96.3MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84 | Cypress Semiconductor | CY7C384-2GC vs CY7C384-0GC |