Part Details for QL12X16B-XCG84M/883C by QuickLogic Corporation
Overview of QL12X16B-XCG84M/883C by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QL12X16B-XCG84M/883C
QL12X16B-XCG84M/883C CAD Models
QL12X16B-XCG84M/883C Part Data Attributes:
|
QL12X16B-XCG84M/883C
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
QL12X16B-XCG84M/883C
QuickLogic Corporation
Field Programmable Gate Array, 192 CLBs, 2000 Gates, 107.5MHz, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 107.5 MHz | |
Combinatorial Delay of a CLB-Max | 15.6 ns | |
JESD-30 Code | S-CPGA-P84 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Number of CLBs | 192 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 76 | |
Number of Logic Cells | 192 | |
Number of Outputs | 68 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 192 CLBS, 2000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA84M,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.1656 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for QL12X16B-XCG84M/883C
This table gives cross-reference parts and alternative options found for QL12X16B-XCG84M/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QL12X16B-XCG84M/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QL12X16B-0C84M/883C | Field Programmable Gate Array, 2000 Gates, CMOS, CPGA84, PGA-84 | QuickLogic Corporation | QL12X16B-XCG84M/883C vs QL12X16B-0C84M/883C |
5962-9683601MXX | Field Programmable Gate Array, 2000 Gates, CMOS, CPGA84, PGA-84 | QuickLogic Corporation | QL12X16B-XCG84M/883C vs 5962-9683601MXX |
QL12X16B-0CG84C | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 150MHz, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | QuickLogic Corporation | QL12X16B-XCG84M/883C vs QL12X16B-0CG84C |
QL12X16B-1CG84M/883D | Field Programmable Gate Array, 192 CLBs, 2000 Gates, CMOS, CPGA84, CERAMIC, PGA-84 | QuickLogic Corporation | QL12X16B-XCG84M/883C vs QL12X16B-1CG84M/883D |
CY7C384A-2GI | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 239MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84 | Cypress Semiconductor | QL12X16B-XCG84M/883C vs CY7C384A-2GI |
QL12X16B-2CG84C | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 150MHz, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | QuickLogic Corporation | QL12X16B-XCG84M/883C vs QL12X16B-2CG84C |
5962-9683601MXC | Field Programmable Gate Array, 2000 Gates, 322.6MHz, 192-Cell, CMOS, CPGA84, PGA-84 | QuickLogic Corporation | QL12X16B-XCG84M/883C vs 5962-9683601MXC |
CY7C384A-2GC | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 258MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84 | Cypress Semiconductor | QL12X16B-XCG84M/883C vs CY7C384A-2GC |
CY7C384-0GC | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 96.3MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84 | Cypress Semiconductor | QL12X16B-XCG84M/883C vs CY7C384-0GC |
CY7C384A-0GI | Field Programmable Gate Array, 192 CLBs, 2000 Gates, 193.2MHz, 192-Cell, CMOS, CPGA84, CAVITY UP, CERAMIC, PGA-84 | Cypress Semiconductor | QL12X16B-XCG84M/883C vs CY7C384A-0GI |