Part Details for CY7C342-30TMB by Cypress Semiconductor
Overview of CY7C342-30TMB by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C342-30TMB
CY7C342-30TMB CAD Models
CY7C342-30TMB Part Data Attributes
|
CY7C342-30TMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C342-30TMB
Cypress Semiconductor
UV PLD, 60ns, 128-Cell, CMOS, CQFP68, WINDOWED, CERQUAD-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | WINDOWED, CERQUAD-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 128 MACROCELLS; LABS INTERCONNECTED BY PIA; 8 LABS; 1 EXTERNAL CLOCK | |
Clock Frequency-Max | 27.7 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-CQFP-F68 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.13 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 52 | |
Number of Macro Cells | 128 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 7 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 60 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for CY7C342-30TMB
This table gives cross-reference parts and alternative options found for CY7C342-30TMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C342-30TMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8946801ZA | UV PLD, 75ns, 128-Cell, CMOS, HERMERIC SEALED, QFP-68 | Defense Logistics Agency | CY7C342-30TMB vs 5962-8946801ZA |
CY7C342-40TMB | UV PLD, 90ns, 128-Cell, CMOS, CQFP68, WINDOWED, CERQUAD-68 | Cypress Semiconductor | CY7C342-30TMB vs CY7C342-40TMB |
CY7C342B-20TMB | UV PLD, 42ns, 128-Cell, CMOS, CQFP68, WINDOWED, CERQUAD-68 | Cypress Semiconductor | CY7C342-30TMB vs CY7C342B-20TMB |
5962-8946802ZA | UV PLD, 60ns, 128-Cell, CMOS, CQFP68, QFP-68 | Cypress Semiconductor | CY7C342-30TMB vs 5962-8946802ZA |
CY7C342-35TMB | UV PLD, 75ns, 128-Cell, CMOS, CQFP68, WINDOWED, CERQUAD-68 | Cypress Semiconductor | CY7C342-30TMB vs CY7C342-35TMB |
5962-8946804ZA | UV PLD, 43ns, CMOS, CQFP68, QFP-68 | Cypress Semiconductor | CY7C342-30TMB vs 5962-8946804ZA |