Memory
CY7C291-35WMB
Cypress Semiconductor
Description: UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24

Overview of CY7C291-35WMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY7C291-35WMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 160
  • 1 $81.9000
  • 7 $78.7469
  • 11 $75.5937
  • 21 $72.4487
  • 34 $69.3038
  • 45 $67.1580
$67.1580 / $81.9000 Buy Now
Quest Components EPROM, 2K x 8, 24 Pin, Ceramic, DIP 128
  • 1 $88.7250
  • 52 $75.0750
  • 108 $71.6625
$71.6625 / $88.7250 Buy Now
Quest Components EPROM, 2K x 8, 24 Pin, Ceramic, DIP 59
  • 1 $60.0000
  • 20 $51.0000
  • 40 $48.0000
$48.0000 / $60.0000 Buy Now
Quest Components EPROM, 2K x 8, 24 Pin, Ceramic, DIP 8
  • 1 $60.0000
  • 5 $57.0000
$57.0000 / $60.0000 Buy Now
Quest Components EPROM, 2K x 8, 24 Pin, Ceramic, DIP 7
  • 1 $39.0000
$39.0000 Buy Now
Quest Components EPROM, 2K x 8, 24 Pin, Ceramic, DIP 2
  • 1 $66.9326
$66.9326 Buy Now
Quest Components EPROM, 2K x 8, 24 Pin, Ceramic, DIP 2
  • 1 $66.9326
$66.9326 Buy Now

CAD Models for CY7C291-35WMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C291-35WMB by Cypress Semiconductor

CY7C291-35WMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.600 INCH, WINDOWED, CERDIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.61
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
12.5 V
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.12 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CY7C291-35WMB
    Cypress Semiconductor
    UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
    VS

Alternate Parts for CY7C291-35WMB

This table gives cross-reference parts and alternative options found for CY7C291-35WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C291-35WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C245A-35WMB UVPROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, SLIM, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C291-35WMB vs CY7C245A-35WMB
AM27C45-25DCB UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD CY7C291-35WMB vs AM27C45-25DCB
5962-8981501LA UVPROM, 2KX8, 25ns, CMOS, CDIP24 Military Specifications CY7C291-35WMB vs 5962-8981501LA
PY291A-35WM UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Pyramid Semiconductor Corporation CY7C291-35WMB vs PY291A-35WM
AM27C291-35DC UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 AMD CY7C291-35WMB vs AM27C291-35DC
QP7C291AL-35WC UVPROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 QP Semiconductor CY7C291-35WMB vs QP7C291AL-35WC
CY7C291-35WC UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C291-35WMB vs CY7C291-35WC
AM27C45-25/BLA UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD CY7C291-35WMB vs AM27C45-25/BLA
5962-8752902LA 2KX8 UVPROM, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 STMicroelectronics CY7C291-35WMB vs 5962-8752902LA
TMS27C291-3JL 2KX8 UVPROM, 35ns, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Texas Instruments CY7C291-35WMB vs TMS27C291-3JL
Part Number Description Manufacturer Compare
AM27C291-35DC UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 AMD CY7C291-35WMB vs AM27C291-35DC
CY7C291-35WC UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 Cypress Semiconductor CY7C291-35WMB vs CY7C291-35WC
AM27C45-25/BLA UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 AMD CY7C291-35WMB vs AM27C45-25/BLA
5962-8873503LA OTP ROM, 2KX8, CMOS, CDIP24, 0.300 INCH, THIN, CERDIP-24 Waferscale Integration Inc CY7C291-35WMB vs 5962-8873503LA
5962-8873502LX OTP ROM, 2KX8, CMOS, CDIP24, Waferscale Integration Inc CY7C291-35WMB vs 5962-8873502LX
5962-8981502LA UVPROM, 2KX8, 12ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C291-35WMB vs 5962-8981502LA
WS57C919C-35D UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Teledyne e2v CY7C291-35WMB vs WS57C919C-35D
5962-8765003JX UVPROM, 2KX8, 35ns, CMOS, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 Teledyne e2v CY7C291-35WMB vs 5962-8765003JX
5962-8873503LX OTP ROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 Cypress Semiconductor CY7C291-35WMB vs 5962-8873503LX
5962-8765003LA UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor CY7C291-35WMB vs 5962-8765003LA

Related Parts for CY7C291-35WMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C291-35WMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C291-35WMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C291-35WMB would you like to use for your alert(s)?
  • Please alert me when CY7C291-35WMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C291-35WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C291-35WMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C291-35WMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C291-35WMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C291-35WMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: